+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN7431-V/YXX

IC: Ethernet controller; SQFN72; 10/100/1000Base-T; 1.62÷3.63V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN7431-V/YXX
TME Symbol:
LAN7431-V/YXX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet controller
Case
SQFN72
Ethernet category
10/100/1000Base-T
Operating voltage
1.62...3.63V
Mounting
SMD
Communictions protocol
IEEE 802.1q, IEEE 802.3, IEEE 802.3az
Number of transceivers
1
Number of ports
1
Kind of package
in-tray
Operating temperature
-40...105°C
Manufacturer standard package
168pcs.
Interface
  • full duplex
  • half duplex
  • MII
  • PCIe 3.1
  • RGMII
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN7431-V/YXX
0 in TME stock
Net price for quantities from 168 pcs - 8.81 USDGross price for quantities from 168 pcs - 8.81 USD
No. of pieces (Multiplicity: 168)