+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN8804D/ZMX

IC: Ethernet transceiver; TQFP128; in-tray; 0÷85°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN8804D/ZMX
TME Symbol:
LAN8804D/ZMX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet transceiver
Case
TQFP128
Mounting
SMD
Communictions protocol
Ethernet
Kind of package
in-tray
Operating temperature
0...85°C
Manufacturer standard package
90pcs.
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN8804D/ZMX
0 in TME stock
Net price for quantities from 90 pcs - 6.13 USDGross price for quantities from 90 pcs - 6.13 USD
No. of pieces (Multiplicity: 90)