+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9313I-NZW

IC: Ethernet switch; TQFP128; 10/100Base-T; 3.3V; in-tray

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9313I-NZW
TME Symbol:
LAN9313I-NZW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Ethernet switch
Case
TQFP128
Ethernet category
10/100Base-T
Operating voltage
3.3V
Mounting
SMD
Communictions protocol
IEEE 802.1d, IEEE 802.1q, IEEE 802.3
TX/RX buffer size
32 kB
Number of ports
3
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
90pcs.
Interface
  • full duplex
  • half duplex
  • I2C
  • MDI
  • MDI-X
  • MII
  • SPI
Integrated circuit features
  • MAC
  • PHY
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9313I-NZW
0 in TME stock
Net price for quantities from 90 pcs - 11.70 EURGross price for quantities from 90 pcs - 11.70 EUR
No. of pieces (Multiplicity: 90)