+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9381T-I/6XX

IC: switch; RGMII,SGMII; TQFP128; 3.3V; reel,tape; -40÷85°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9381T-I/6XX
TME Symbol:
LAN9381T-I/6XX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Case
TQFP128
Operating voltage
3.3V
Communictions protocol
Ethernet
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
1000pcs.
Interface
  • RGMII
  • SGMII
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9381T-I/6XX
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 9.64 EURGross price for quantities from 1000 pcs - 9.64 EUR