+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAN9384T-I/6XX

IC: switch; SGMII; TQFP128; 3.3V; reel,tape; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LAN9384T-I/6XX
TME Symbol:
LAN9384T-I/6XX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
switch
Interface
SGMII
Case
TQFP128
Operating voltage
3.3V
Integrated circuit features
PHY
Communictions protocol
Ethernet
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
1000pcs.
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LAN9384T-I/6XX
0 in TME stock
Net price for quantities from 1000 pcs - 9.14 GBPGross price for quantities from 1000 pcs - 9.14 GBP
No. of pieces (Multiplicity: 1 000)