+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAUNCHXL-CC1310

Dev.kit: RF; Comp: CC1310F128,TM4C1294NCPDTI3; LaunchPad™


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LAUNCHXL-CC1310
TME Symbol:
LAUNCHXL-CC1310

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of development kit
RF
Components
CC1310F128, TM4C1294NCPDTI3
Connection
pin strips, USB B micro
Manufacturer series
LaunchPad™
Kind of architecture
Cortex M3
Band
868MHz, 915MHz
Kit contents
prototype board
Programmers and development kits features
built-in antenna
Gross weight25 g
Certificates
See other products in this category: Development kits for data transmission TEXAS INSTRUMENTS,
See other products from this series.:
*
LAUNCHXL-CC1310
0 in TME stock
Net price for quantities from 1 pcs - 50.69 USDGross price for quantities from 1 pcs - 50.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.