+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TELEDYNE LECROY | |
Type of laboratory generator | arbitrary, function | |
Maximum waveform frequency | 80MHz | |
Waveform frequency range | 1µHz...1MHz (ramp waveform), 1µHz...1MHz (triangle waveform), 1µHz...20MHz (arbitrary waveform), 1µHz...25MHz (pulse waveform), 1µHz...25MHz (rectangular waveform), 1µHz...80MHz (sinus waveform) | |
Kind of display used | colour, LCD 4,3" | |
Number of channels | 2 | |
Memory record length | 8Mpts/ch | |
Vertical resolution | 16bit | |
Output parameters | impedance: 50Ω | |
Sweep mode | period: 1m...500s | |
Dimensions | 260.3x107.2x295.7mm | |
Kind of modulation | AM, ASK, DSB-AM, FM, FSK, PM, PSK, PWM | |
Waveforms | arbitrary, impulse, noise, rectangular, sinus, triangle | |
Sampling | 1,2Gsps | |
Additional functions | frequency meter | |
Touchpad | yes |