+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: TELEDYNE LECROY
Manufacturer | TELEDYNE LECROY | |
Type of oscilloscope | digital | |
Number of channels | 4 | |
Band | 100MHz | |
Sampling | 1Gsps | |
Memory record length | 14Mpts/ch | |
Kind of display used | colour, LCD TFT 7" | |
Trigger modes | automatic, normal, single | |
Trigger | dropout, falling-edge, impulse width, pattern width, rising-edge, runt, video signal, window | |
Time base | 1n...100s/div | |
Max. input voltage | 400V | |
Vertical resolution | 8bit | |
Manufacturer series | T3DSO1000 | |
Rise time | 3.5ns | |
Input impedance | 1MΩ/15pF | |
Input sensitivity | 500µV/div...10V/div | |
Dimensions | 312x132.6x151mm | |
Display resolution | 800x480 |