+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC12

Diode: TVS; 13.3V; unidirectional; DO13; 1.5kW; Ch: 1; 100pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LC12
TME Symbol:
LC12

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
12V
Breakdown voltage
13.3V
Semiconductor structure
unidirectional
Case
DO13
Mounting
THT
Peak pulse power dissipation
1.5kW
Number of channels
1
Capacitance
0.1nF
Operating temperature
-65...175°C
Gross weight0.61 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
LC12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 37.62 USDGross price for quantities from 100 pcs - 37.62 USD