+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC130

Diode: TVS; 1.5kW; 144V; 6.5A; DO13; Ch: 1; -65÷175°C; 90pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LC130
TME Symbol:
LC130

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
130V
Breakdown voltage
144V
Max. forward impulse current
6.5A
Case
DO13
Mounting
THT
Number of channels
1
Operating temperature
-65...175°C
Capacitance
90pF
Gross weight0.86 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
LC130
0 in TME stock
Net price for quantities from 100 pcs - 32.14 EURGross price for quantities from 100 pcs - 32.14 EUR
No. of pieces (Multiplicity: 1)