+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC14

Diode: TVS; 1.5kW; 15.6V; 58A; unidirectional; DO13; Ch: 1; -65÷175°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LC14
TME Symbol:
LC14

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
14V
Breakdown voltage
15.6V
Max. forward impulse current
58A
Semiconductor structure
unidirectional
Case
DO13
Mounting
THT
Number of channels
1
Operating temperature
-65...175°C
Capacitance
0.1nF
Gross weight0.56 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
LC14
0 in TME stock
Net price for quantities from 100 pcs - 27.59 GBPGross price for quantities from 100 pcs - 27.59 GBP
No. of pieces (Multiplicity: 1)