+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC4032V-75TN44C

IC: CPLD; SMD; TQFP44; Number of macrocells: 32; I/O: 30; 3÷3.6VDC

Manufacturer: LATTICE

Manufacturer part number:
LC4032V-75TN44C
TME Symbol:
LC4032V-75TN44C

Specification

Manufacturer
LATTICE
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP44
Number of macrocells
32
Number of inputs/outputs
30
Frequency
400MHz
Quiescent current
11.3mA
Delay time
7.5ns
Manufacturer series
ispMACH
DC supply current
11.8mA
Supply voltage
  • 3...3.6V DC
Gross weight0.28 g
Certificates
See other products in this category: Programmable circuits LATTICE,
See other products from this series.:
*
LC4032V-75TN44C
0 in TME stock
Net price for quantities from 1 pcs - 15.94 EURGross price for quantities from 1 pcs - 15.94 EUR
No. of pieces (Multiplicity: 1)