+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC60A

Diode: TVS; 1.5kW; 66.7V; DO13; Ch: 1; -65÷175°C; 90pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LC60A
TME Symbol:
LC60A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
60V
Breakdown voltage
66.7V
Case
DO13
Mounting
THT
Number of channels
1
Operating temperature
-65...175°C
Capacitance
90pF
Gross weight0.77 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
LC60A
0 in TME stock
Net price for quantities from 100 pcs - 37.62 USDGross price for quantities from 100 pcs - 37.62 USD
No. of pieces (Multiplicity: 1)