+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC8.5A

Diode: TVS; 1.5kW; 9.44V; 100A; unidirectional; DO13; Ch: 1; 100pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LC8.5A
TME Symbol:
LC8.5A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
8.5V
Breakdown voltage
9.44V
Max. forward impulse current
100A
Semiconductor structure
unidirectional
Case
DO13
Mounting
THT
Number of channels
1
Operating temperature
-65...175°C
Capacitance
0.1nF
Gross weight0.52 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
LC8.5A
0 in TME stock
Net price for quantities from 100 pcs - 37.96 EURGross price for quantities from 100 pcs - 37.96 EUR
No. of pieces (Multiplicity: 1)