+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU80E053A

Diode: laser; 805÷811nm; 500mW; 8/28; TO56; THT; 1.92÷2.1VDC

Manufacturer: Laser Components

Manufacturer part number:
LCU80E053A
TME Symbol:
LCU80E053A

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
805...811nm
Power
0.5W
Beam divergence
8/28
Case
TO56
Operating current
0.52A
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...70°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.92...2.1V DC
Gross weight0.311 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
LCU80E053A
6 in TME stock
Net price for quantities from 1 pcs - 13.91 EURGross price for quantities from 1 pcs - 13.91 EUR
Net price for quantities from 3 pcs - 13.11 EURGross price for quantities from 3 pcs - 13.11 EUR
Net price for quantities from 10 pcs - 12.21 EURGross price for quantities from 10 pcs - 12.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.