+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU85E061A

Diode: laser; 840÷860nm; 500mW; 8/18; TO18; THT; 1.9÷2.2VDC

Manufacturer: Laser Components

Manufacturer part number:
LCU85E061A
TME Symbol:
LCU85E061A

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
840...860nm
Power
0.5W
Beam divergence
8/18
Case
TO18
Operating current
0.68A
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...60°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.9...2.2V DC
Gross weight0.32 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
LCU85E061A
5 in TME stock
Net price for quantities from 1 pcs - 34.08 EURGross price for quantities from 1 pcs - 34.08 EUR
Net price for quantities from 3 pcs - 32.80 EURGross price for quantities from 3 pcs - 32.80 EUR
Net price for quantities from 10 pcs - 32.22 EURGross price for quantities from 10 pcs - 32.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts