+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU98A042AP

Diode: laser; 980nm; 100mW; TO56; THT; infrared


Manufacturer: Laser Components

Manufacturer part number:
LCU98A042AP
TME Symbol:
LCU98A042AP

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
980nm
Power
0.1W
Case
TO56
Operating current
0.15A
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Gross weight0.3 g
Certificates
See other products in this category: Laser diodes Laser Components
*
LCU98A042AP
Product withdrawn from the offer
Use the specification table below to search for similar products