+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU98A071A

Diode: laser; 980nm; 100mW; 8/32; TO56; THT; 1.4÷2.1VDC; infrared

NEW

Manufacturer: Laser Components

Manufacturer part number:
LCU98A071A
TME Symbol:
LCU98A071A

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
980nm
Power
0.1W
Beam divergence
8/32
Case
TO56
Operating current
0.15A
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...70°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1.4...2.1V DC
Gross weight10 g
Certificates
See other products in this category: Laser diodes Laser Components,
*
LCU98A071A
0 in TME stock
Net price for quantities from 1 pcs - 7.34 EURGross price for quantities from 1 pcs - 7.34 EUR
Net price for quantities from 3 pcs - 6.66 EURGross price for quantities from 3 pcs - 6.66 EUR
Net price for quantities from 10 pcs - 6.44 EURGross price for quantities from 10 pcs - 6.44 EUR
Net price for quantities from 30 pcs - 6.21 EURGross price for quantities from 30 pcs - 6.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.