+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LCU98B043AP

Diode: laser; 970÷990nm; 200mW; 10/36; TO18; THT; 1÷2VDC; infrared


Manufacturer: Laser Components

Manufacturer part number:
LCU98B043AP
TME Symbol:
LCU98B043AP

Specification

Manufacturer
Laser Components
Type of diode
laser
Wavelength
970...990nm
Power
0.2W
Beam divergence
10/36
Case
TO18
Operating current
0.28A
Common electrode
LDA=PDK
Height
3.57mm
Mounting
THT
Operating temperature
-10...40°C
Base diameter
5.6mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Colour
infrared
Supply voltage
  • 1...2V DC
Gross weight0.303 g
Certificates

WATCH VIDEO

See other products in this category: Laser diodes Laser Components,
*
LCU98B043AP
0 in TME stock
Net price for quantities from 1 pcs - 20.96 USDGross price for quantities from 1 pcs - 20.96 USD
Net price for quantities from 3 pcs - 19.69 USDGross price for quantities from 3 pcs - 19.69 USD
Net price for quantities from 10 pcs - 18.30 USDGross price for quantities from 10 pcs - 18.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.