+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD-D036UR-C

Display: LED; 7-segment; 9mm; 0.36"; No.char: 2; red; 50mcd; anode

Manufacturer: -

Manufacturer part number: -
TME Symbol:
LD-D036UR-C

Specification

Type of display
LED
Kind of display
7-segment
Digit height
9mm
Digit height
0.36"
Number of characters
2
Colour
red
Luminosity
50mcd
Common electrode
anode
Dimensions
14x15mm
Mounting
THT
Wavelength
660nm
Gross weight2.122 g
Certificates
*
LD-D036UR-C
Product withdrawn from the offer
Use the specification table below to search for similar products