+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LD6A-3DQB-RYG

Signalling column; red/yellow/green; LED; 24VDC; 24VAC; IP65; LD6A


Manufacturer: IDEC

Manufacturer part number:
LD6A-3DQB-RYG
TME Symbol:
LD6A-3DQB-RYG

Specification

Manufacturer
IDEC
Type of signaller
signalling column
Colour
red/yellow/green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
LD6A
Body colour
dark grey
Body material
ABS
Operating temperature
-25...55°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight318 g
Certificates
See other products in this category: Signalling Columns IDEC,
See other products from this series.:
*
LD6A-3DQB-RYG
7 in TME stock
Net price for quantities from 1 pcs - 159.36 USDGross price for quantities from 1 pcs - 159.36 USD
Net price for quantities from 5 pcs - 148.73 USDGross price for quantities from 5 pcs - 148.73 USD
Net price for quantities from 10 pcs - 138.11 USDGross price for quantities from 10 pcs - 138.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.