+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE1850

Fuse: fuse; 50A; 400VAC; 250VDC; gG,time-lag; D02


Manufacturer: HAGER

Manufacturer part number:
LE1850
TME Symbol:
LE1850

Specification

Manufacturer
HAGER
Type of fuse
fuse
Current rating
50A
Rated voltage
250V DC/400V AC
Fuse characteristics
gG, time-lag
Fuse size
D02
Gross weight13.51 g
Certificates
See other products in this category: D Fuses HAGER,
*
LE1850
0 in TME stock
Net price for quantities from 1 pcs - 1.13 GBPGross price for quantities from 1 pcs - 1.13 GBP
Net price for quantities from 10 pcs - 1.06 GBPGross price for quantities from 10 pcs - 1.06 GBP
Net price for quantities from 20 pcs - 0.93 GBPGross price for quantities from 20 pcs - 0.93 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs