+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LE9662WQCT

IC: interface; SMD; QFN56; reel,tape; 3135÷3465mV

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LE9662WQCT
TME Symbol:
LE9662WQCT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Mounting
SMD
Case
QFN56
Operating temperature
-40...85°C
DC supply current
25mA
Kind of package
reel, tape
Operating voltage
3.135...3.465V
Manufacturer standard package
2700pcs.
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
LE9662WQCT
0 in TME stock
Net price for quantities from 2700 pcs - 4.96 EURGross price for quantities from 2700 pcs - 4.96 EUR
No. of pieces (Multiplicity: 2 700)