+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LED-301

LED housing; 3mm; polyamide; angular; black; UL94V-2; H: 7.4mm

Manufacturer: FIX&FASTEN

Manufacturer part number:
LED-301
TME Symbol:
LED-301

Specification

Manufacturer
FIX&FASTEN
Type of LED accessories
LED housing
LED diameter
3mm
Material
polyamide
Kind of LED holder
angular
Colour
black
Flammability rating
UL94V-2
Number of diodes
1
Height
7.4mm
Width
4.6mm
Hole diameter
3.4mm
Mounting depth
2.1mm
Dimensions
Gross weight0.184 g
Certificates
See other products in this category: Holders FIX&FASTEN,
*
LED-301
0 in TME stock
Net price for quantities from 50 pcs - 0.04 GBPGross price for quantities from 50 pcs - 0.04 GBP
Net price for quantities from 100 pcs - 0.04 GBPGross price for quantities from 100 pcs - 0.04 GBP
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.03 GBP
Net price for quantities from 5000 pcs - 0.03 GBPGross price for quantities from 5000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 50)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 2 000 pcs