+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | LED driver | |
Case | HTSSOP16 | |
Output voltage | 60V | |
Number of channels | 1 | |
Integrated circuit features | PWM | |
Mounting | SMD | |
Operating temperature | -40...150°C | |
Input voltage | 5.5...36V | |
Kind of package | tube |