+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

501595

Accessories: strap; black; plastic; for flashlight


Manufacturer: LEDLENSER

Manufacturer part number:
501595

Alternative designations: SILICONE HEADBAND TYPE A BLACK

TME Symbol:
LEDLENSER-501595

Specification

Manufacturer
LEDLENSER
Type of tool accessories
strap
Colour
black
Material
plastic
Application
for flashlight
Related items
LEDLENSER-502041
Gross weight55 g
EAN code4058205014168
See other products in this category: Torches LEDLENSER,
*
501595
0 in TME stock
Net price for quantities from 1 pcs - 8.66 EURGross price for quantities from 1 pcs - 8.66 EUR
Net price for quantities from 3 pcs - 8.15 EURGross price for quantities from 3 pcs - 8.15 EUR
Net price for quantities from 6 pcs - 7.59 EURGross price for quantities from 6 pcs - 7.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.