+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080108

Enclosure: junction box; Ø: 67mm; Z: 40mm; for wall mounting; IP20


Manufacturer: LEGRAND

Manufacturer part number:
080108
TME Symbol:
LEGRAND-080108

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Diameter
67mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Body colour
red
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
6
Gross weight2.369 kg
Certificates
EAN code3245060801083
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080108
0 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 5 pcs - 3.34 USDGross price for quantities from 5 pcs - 3.34 USD
Net price for quantities from 10 pcs - 3.22 USDGross price for quantities from 10 pcs - 3.22 USD
Net price for quantities from 20 pcs - 2.99 USDGross price for quantities from 20 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.