+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080122

Enclosure: junction box; X: 143mm; Y: 72mm; Z: 50mm; floor; plastic


Manufacturer: LEGRAND

Manufacturer part number:
080122
TME Symbol:
LEGRAND-080122

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
143mm
Dimension Y
72mm
Dimension Z
50mm
Mounting
floor
Enclosure material
plastic
IP rating
IP20
Body colour
orange
Gross weight1.013 kg
Certificates
EAN code3245060801229
See other products in this category: Junction boxes LEGRAND,
*
080122
0 in TME stock
Net price for quantities from 1 pcs - 11.15 EURGross price for quantities from 1 pcs - 11.15 EUR
Net price for quantities from 5 pcs - 10.77 EURGross price for quantities from 5 pcs - 10.77 EUR
Net price for quantities from 10 pcs - 10.40 EURGross price for quantities from 10 pcs - 10.40 EUR
Net price for quantities from 20 pcs - 9.66 EURGross price for quantities from 20 pcs - 9.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.