+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080144

Enclosure: junction box; X: 287mm; Y: 71mm; Z: 40mm; plastic; IP20


Manufacturer: LEGRAND

Manufacturer part number:
080144
TME Symbol:
LEGRAND-080144

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
287mm
Dimension Y
71mm
Dimension Z
40mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Version
pass through
Body colour
red
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
20
Gross weight164 g
Certificates
EAN code3245060801441
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080144
0 in TME stock
Net price for quantities from 1 pcs - 19.19 USDGross price for quantities from 1 pcs - 19.19 USD
Net price for quantities from 5 pcs - 18.55 USDGross price for quantities from 5 pcs - 18.55 USD
Net price for quantities from 25 pcs - 17.91 USDGross price for quantities from 25 pcs - 17.91 USD
Net price for quantities from 50 pcs - 16.63 USDGross price for quantities from 50 pcs - 16.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.