+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080155

Enclosure: junction box; Y: 136mm; Z: 50mm; for wall mounting; IP20


Manufacturer: LEGRAND

Manufacturer part number:
080155
TME Symbol:
LEGRAND-080155

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension Y
136mm
Dimension Z
50mm
Mounting
for wall mounting
Enclosure material
plastic
IP rating
IP20
Body colour
red
Manufacturer series
BATIBOX
Operating temperature
-5...40°C
Mechanical impact resistance
IK04
Number of sockets
14
Gross weight557 g
Certificates
EAN code3245060801557
See other products in this category: Junction boxes LEGRAND,
See other products from this series.:
*
080155
0 in TME stock
Net price for quantities from 1 pcs - 10.42 EURGross price for quantities from 1 pcs - 10.42 EUR
Net price for quantities from 5 pcs - 10.06 EURGross price for quantities from 5 pcs - 10.06 EUR
Net price for quantities from 25 pcs - 9.72 EURGross price for quantities from 25 pcs - 9.72 EUR
Net price for quantities from 50 pcs - 9.02 EURGross price for quantities from 50 pcs - 9.02 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.