+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

080182

Enclosure: junction box; X: 155mm; Y: 85mm; Z: 17.6mm; floor; plastic


Manufacturer: LEGRAND

Manufacturer part number:
080182
TME Symbol:
LEGRAND-080182

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
155mm
Dimension Y
85mm
Dimension Z
17.6mm
Mounting
floor
Enclosure material
plastic
IP rating
IP20
Body colour
white
Gross weight344 g
Certificates
EAN code3245060801823
See other products in this category: Junction boxes LEGRAND,
*
080182
0 in TME stock
Net price for quantities from 1 pcs - 15.11 EURGross price for quantities from 1 pcs - 15.11 EUR
Net price for quantities from 5 pcs - 14.61 EURGross price for quantities from 5 pcs - 14.61 EUR
Net price for quantities from 10 pcs - 14.11 EURGross price for quantities from 10 pcs - 14.11 EUR
Net price for quantities from 20 pcs - 13.09 EURGross price for quantities from 20 pcs - 13.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.