+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088022

Enclosure: junction box; X: 281.3mm; Y: 281.3mm; Z: 81mm; floor; IP30


Manufacturer: LEGRAND

Manufacturer part number:
088022
TME Symbol:
LEGRAND-088022

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
281.3mm
Dimension Y
281.3mm
Dimension Z
81mm
Mounting
floor
IP rating
IP30
Gross weight1.714 kg
Certificates
EAN code3414970755131
See other products in this category: Junction boxes LEGRAND,
*
088022
0 in TME stock
Net price for quantities from 1 pcs - 167.24 EURGross price for quantities from 1 pcs - 167.24 EUR
Net price for quantities from 3 pcs - 161.66 EURGross price for quantities from 3 pcs - 161.66 EUR
Net price for quantities from 10 pcs - 156.08 EURGross price for quantities from 10 pcs - 156.08 EUR
Net price for quantities from 20 pcs - 144.94 EURGross price for quantities from 20 pcs - 144.94 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.