+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

088024

Enclosure: junction box; X: 281.3mm; Y: 236.3mm; Z: 67.7mm; floor

Manufacturer: LEGRAND

Manufacturer part number:
088024
TME Symbol:
LEGRAND-088024

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
281.3mm
Dimension Y
236.3mm
Dimension Z
67.7mm
Mounting
floor
IP rating
IP30
Gross weight937 g
Certificates
EAN code3414970755155
See other products in this category: Junction boxes LEGRAND,
*
088024
0 in TME stock
Net price for quantities from 1 pcs - 111.74 EURGross price for quantities from 1 pcs - 111.74 EUR
Net price for quantities from 3 pcs - 108.01 EURGross price for quantities from 3 pcs - 108.01 EUR
Net price for quantities from 10 pcs - 104.29 EURGross price for quantities from 10 pcs - 104.29 EUR
Net price for quantities from 20 pcs - 96.84 EURGross price for quantities from 20 pcs - 96.84 EUR
No. of pieces (Multiplicity: 1)