+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

091908

Grommet; Ømount.hole: 20mm; -25÷70°C; plastic; with a membrane

Manufacturer: LEGRAND

Manufacturer part number:
091908
TME Symbol:
LEGRAND-091908

Specification

Manufacturer
LEGRAND
Type of cable accessories
grommet
Panel cutout diameter
20mm
Operating temperature
-25...70°C
Material
plastic
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
Version
with a membrane
Gross weight130 g
Certificates
EAN code3245060919085
See other products in this category: Grommets LEGRAND,
*
091908
0 in TME stock
Net price for quantities from 1 pcs - 1.14 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 5 pcs - 1.10 EURGross price for quantities from 5 pcs - 1.10 EUR
Net price for quantities from 25 pcs - 1.06 EURGross price for quantities from 25 pcs - 1.06 EUR
Net price for quantities from 50 pcs - 0.99 EURGross price for quantities from 50 pcs - 0.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.