+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

092005

Enclosure: junction box; X: 78mm; Y: 78mm; Z: 46mm; plastic; IP55


Manufacturer: LEGRAND

Manufacturer part number:
092005
TME Symbol:
LEGRAND-092005

Specification

Manufacturer
LEGRAND
Type of enclosure
junction box
Dimension X
78mm
Dimension Y
78mm
Dimension Z
46mm
Enclosure material
plastic
IP rating
IP55
Cover colour
grey
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Body dimensions
78x46x78mm
Gross weight55.46 g
Certificates
EAN code3245060920050
See other products in this category: Junction boxes LEGRAND,
*
092005
49 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 5 pcs - 5.82 USDGross price for quantities from 5 pcs - 5.82 USD
Net price for quantities from 25 pcs - 5.61 USDGross price for quantities from 25 pcs - 5.61 USD
Net price for quantities from 50 pcs - 5.21 USDGross price for quantities from 50 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs