+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

135708

Enclosure: for modular components; plaster embedded; with doors


Manufacturer: LEGRAND

Manufacturer part number:
135708
TME Symbol:
LEGRAND-135708

Specification

Manufacturer
LEGRAND
Type of enclosure
for modular components
Mounting
plaster embedded
Modules arrangement
18+18+18
Manufacturer series
RW PRACTIBOX S
Cover colour
white
Version
with doors
Dimensions
615x436x103mm
Application
for concrete
Gross weight2.767 kg
Certificates
EAN code3414972578530
See other products in this category: Modular Aparatus Enclosures LEGRAND,
See other products from this series.:
*
135708
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.63 USDGross price for quantities from 1 pcs - 58.63 USD
Net price for quantities from 3 pcs - 56.67 USDGross price for quantities from 3 pcs - 56.67 USD
Net price for quantities from 10 pcs - 54.72 USDGross price for quantities from 10 pcs - 54.72 USD
Net price for quantities from 20 pcs - 50.81 USDGross price for quantities from 20 pcs - 50.81 USD