+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF347M/NOPB

IC: operational amplifier; 4MHz; Ch: 4; 3.5÷18V; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LF347M/NOPB
TME Symbol:
LF347M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Operating voltage
3.5...18V
Mounting
SMT
Case
SO14
Slew rate
16V/μs
Integrated circuit features
high speed
Gross weight0.132 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LF347M/NOPB
346 in TME stock
Net price for quantities from 1 pcs - 1.98 GBPGross price for quantities from 1 pcs - 1.98 GBP
Net price for quantities from 3 pcs - 1.80 GBPGross price for quantities from 3 pcs - 1.80 GBP
Net price for quantities from 5 pcs - 1.70 GBPGross price for quantities from 5 pcs - 1.70 GBP
Net price for quantities from 10 pcs - 1.56 GBPGross price for quantities from 10 pcs - 1.56 GBP
Net price for quantities from 25 pcs - 1.39 GBPGross price for quantities from 25 pcs - 1.39 GBP
Net price for quantities from 30 pcs - 1.36 GBPGross price for quantities from 30 pcs - 1.36 GBP
Net price for quantities from 55 pcs - 1.28 GBPGross price for quantities from 55 pcs - 1.28 GBP
Net price for quantities from 110 pcs - 1.23 GBPGross price for quantities from 110 pcs - 1.23 GBP
Net price for quantities from 275 pcs - 1.18 GBPGross price for quantities from 275 pcs - 1.18 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs