+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-60219

Cable tie; L: 120mm; W: 4.8mm; natural; polyamide; 135N; Ømax: 28mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-60219
TME Symbol:
LK2-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
120mm
Tie width
4.8mm
Colour
natural
Tie material
polyamide
Tie strength
135N
Loop diameter max
28mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
LK
Gross weight0.866 g
Certificates
EAN code5022660018312
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-60219
400 in TME stock
Net price for quantities from 200 pcs - 0.11 EURGross price for quantities from 200 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 3000 pcs - 0.09 EURGross price for quantities from 3000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcs