+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-60559

Cable tie; L: 535mm; W: 13.2mm; natural; polyamide; 1115N; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-60559
TME Symbol:
LK5-PA66HS-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
535mm
Tie width
13.2mm
Colour
natural
Tie material
polyamide
Tie strength
1115N
Loop diameter max
150mm
Flammability rating
UL94V-2
Operating temperature
-40...105°C
Manufacturer series
LK
Gross weight16 g
Certificates
EAN code5022660310249
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-60559
0 in TME stock
Net price for quantities from 50 pcs - 1.87 USDGross price for quantities from 50 pcs - 1.87 USD
Net price for quantities from 250 pcs - 1.70 USDGross price for quantities from 250 pcs - 1.70 USD
Net price for quantities from 750 pcs - 1.51 USDGross price for quantities from 750 pcs - 1.51 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.