+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-27202

Fixing element; polyamide; UL94V-2; black; Tie width: 13mm; L: 40mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-27202
TME Symbol:
LKCSF1-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
fixing element
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Tie width
13mm
Length
40mm
Width
19mm
Cable accessories application
cable ties
Panel cutout diameter
6mm
Gross weight4.425 g
Certificates
EAN code5022660021534
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-27202
2800 in TME stock
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs