+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-254GD1E-1A

LED; green; rectangular; 5x2mm; 10÷15mcd; 146°; Front: flat; 20mA


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-254GD1E-1A
TME Symbol:
LL-254GD1E-1A

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
green
Shape
rectangular
Dimensions
5x2mm
Luminosity
10...15mcd
Viewing angle
146°
Front
flat
Wavelength
572nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
2.1...2.8V DC
Number of terminals
2
Gross weight0.201 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUCKYLIGHT,
*
LL-254GD1E-1A
805 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs