+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-503IRC2E-2AC

IR transmitter; 5mm; 940nm; transparent; 20°; 1÷1.6VDC; THT; 100mW


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-503IRC2E-2AC
TME Symbol:
LL-503IRC2E-2AC

Specification

Manufacturer
LUCKYLIGHT
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
transparent
Viewing angle
20°
Operating voltage
1...1.6V DC
Mounting
THT
Power
0.1W
LED current
20mA
radiant intensity
7.8...12mW/sr
Gross weight0.291 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs LUCKYLIGHT,
*
LL-503IRC2E-2AC
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerBag = 1 000 pcs