+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLED-E10/24/R

LED lamp; E10; red; 24VDC; 24VAC


Manufacturer: BRIGHTMASTER

Manufacturer part number:
LLED-E10/24/R
TME Symbol:
LLED-E10/24/R

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
LED lamp
Kind of handle
E10
Colour
red
Operating voltage
24V AC, 24V DC
Gross weight1.64 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LLED-E10/24/R
80 in TME stock
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 5 pcs - 1.63 EURGross price for quantities from 5 pcs - 1.63 EUR
Net price for quantities from 25 pcs - 1.41 EURGross price for quantities from 25 pcs - 1.41 EUR
Net price for quantities from 100 pcs - 1.21 EURGross price for quantities from 100 pcs - 1.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.