+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM139AD

IC: comparator; precision; Cmp: 4; 2÷30V; SMT; SO14; tube; 100nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM139AD
TME Symbol:
LM139AD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
4
Operating voltage
2...30V
Mounting
SMT
Case
SO14
Operating temperature
-55...125°C
Input offset voltage
4mV
Kind of package
tube
Kind of output
open collector
Input offset current
100nA
Gross weight0.129 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS
*
LM139AD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs