+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM139J/PB

IC: comparator; universal; Cmp: 4; 1.3us; 2÷36V; THT; CDIP14; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM139J/PB
TME Symbol:
LM139J/PB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Delay time
1.3µs
Operating voltage
2...36V
Mounting
THT
Case
CDIP14
Operating temperature
-55...125°C
Input offset voltage
5mV
Kind of package
tube
Kind of output
open collector
Input offset current
25nA
Gross weight2.13 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM139J/PB
316 in TME stock
Net price for quantities from 1 pcs - 19.70 EURGross price for quantities from 1 pcs - 19.70 EUR
Net price for quantities from 5 pcs - 17.90 EURGross price for quantities from 5 pcs - 17.90 EUR
Net price for quantities from 10 pcs - 16.81 EURGross price for quantities from 10 pcs - 16.81 EUR
Net price for quantities from 25 pcs - 15.50 EURGross price for quantities from 25 pcs - 15.50 EUR
Net price for quantities from 50 pcs - 14.61 EURGross price for quantities from 50 pcs - 14.61 EUR
Net price for quantities from 100 pcs - 14.10 EURGross price for quantities from 100 pcs - 14.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs