+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM193DRG4

IC: comparator; universal; Cmp: 2; 2÷30V; SMT; SO8; reel,tape; 100nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM193DRG4
TME Symbol:
LM193DRG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
2...30V
Mounting
SMT
Case
SO8
Operating temperature
-55...125°C
Input offset voltage
9mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
100nA
Gross weight0.109 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM193DRG4
1403 in TME stock
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.67 EUR
Net price for quantities from 10 pcs - 0.60 EURGross price for quantities from 10 pcs - 0.60 EUR
Net price for quantities from 100 pcs - 0.55 EURGross price for quantities from 100 pcs - 0.55 EUR
Net price for quantities from 500 pcs - 0.46 EURGross price for quantities from 500 pcs - 0.46 EUR
Net price for quantities from 1000 pcs - 0.29 EURGross price for quantities from 1000 pcs - 0.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs