+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM211QDRQ1

IC: comparator; universal; Cmp: 1; 115ns; 3.5÷30V; SMT; SO8; 20nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM211QDRQ1
TME Symbol:
LM211QDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Delay time
115ns
Operating voltage
3.5...30V
Mounting
SMT
Case
SO8
Operating temperature
-40...125°C
Input offset voltage
4mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
20nA
Application
automotive industry
Gross weight0.223 g
Certificates

WATCH VIDEO

See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM211QDRQ1
395 in TME stock
Net price for quantities from 1 pcs - 0.52 GBPGross price for quantities from 1 pcs - 0.52 GBP
Net price for quantities from 10 pcs - 0.45 GBPGross price for quantities from 10 pcs - 0.45 GBP
Net price for quantities from 100 pcs - 0.42 GBPGross price for quantities from 100 pcs - 0.42 GBP
Net price for quantities from 250 pcs - 0.39 GBPGross price for quantities from 250 pcs - 0.39 GBP
Net price for quantities from 500 pcs - 0.37 GBPGross price for quantities from 500 pcs - 0.37 GBP
Net price for quantities from 1000 pcs - 0.36 GBPGross price for quantities from 1000 pcs - 0.36 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs