+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2574-12YN

PMIC; DC/DC converter; Uin: 1.23÷40VDC; Uout: 12VDC; 0.5A; DIP8; THT

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LM2574-12YN
TME Symbol:
LM2574-12YN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.23...40V DC
Output voltage
12V DC
Output current
0.5A
Case
DIP8
Mounting
THT
Frequency
42...63kHz
Topology
buck
Number of channels
1
Kind of package
tube
Operating current
0.2mA
Tolerance
±4%
Manufacturer standard package
50pcs.
Gross weight0.513 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
LM2574-12YN
0 in TME stock
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.01 EUR
Net price for quantities from 5 pcs - 0.95 EURGross price for quantities from 5 pcs - 0.95 EUR
Net price for quantities from 50 pcs - 0.89 EURGross price for quantities from 50 pcs - 0.89 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs