+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2575WU

PMIC; DC/DC converter; Uin: 4÷40V; Uout: 1.23÷37V; 1A; TO263-5; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LM2575WU
TME Symbol:
LM2575WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V
Output voltage
1.23...37V
Output current
1A
Case
TO263-5
Mounting
SMD
Frequency
52kHz
Topology
buck
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
50pcs.
Operating voltage
4...40V
Gross weight1.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
LM2575WU
0 in TME stock
Net price for quantities from 300 pcs - 0.98 GBPGross price for quantities from 300 pcs - 0.98 GBP
No. of pieces (Multiplicity: 50)
Minimum order quantity: 300.
Multiplicity: 50.