+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2576-5.0WU

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 5VDC; 3A; TO263-5; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LM2576-5.0WU
TME Symbol:
LM2576-5.0WU

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
5V DC
Output current
3A
Case
TO263-5
Mounting
SMD
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Efficiency
75%
Tolerance
±3%
Duty cycle factor
0...93%
Manufacturer standard package
50pcs.
Gross weight1.507 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
LM2576-5.0WU
164 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 50 pcs - 1.59 USDGross price for quantities from 50 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs